Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KYOCERA PF-100 :: 250-sheet paper feed for FS-1100/1120/1300D/N

Item-No.: KYOCERA PF-100
€159,00



Bargain Item!
Limited amount available.

KYOCERA PF-100

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 250 pages Sheets
    • Colour
    • Beige
  • Measures
    • Width
    • 375 mm
    • Depth
    • 390 mm
    • Height
    • 100 mm

• Paper tray
• Dimensions: 375 x 390 x 100 mm
• Supported paper types: 60 - 120 g/m², A4, A5, B5, letter, legal, custom (148 x 210 mm to 216 x 297 mm)
• Max. capacity: 250 A4 sheets
• Suitable for: Kyocera FS-1100, 1100N, 1300D, 1300DN, 1320DN/KL3, FS-1370



Manufacturer : KYOCERA
Factory number : 1203LF5KL0
Package weight : 5.026 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 250 pages Sheets
    • Colour
    • Beige
  • Measures
    • Width
    • 375 mm
    • Depth
    • 390 mm
    • Height
    • 100 mm
Datasheet/manual