Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP CF106A :: HP LaserJet 250-sheet paper tray


HP CF106A

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 250 pages Sheets
    • Colour
    • Black

HP Colour LaserJet 250-sheet paper trays ensure greater productivity and less administrative effort while printing. Thanks to the enhanced input capacity you can print up to 550 pages without reloading paper. Media flexibility means that different media are available, if you need them.

• Additional input capacity increases the availability. Individual users and small workgroups benefit from higher productivity and smoother operations and do not have to manage paper supplies.
• Less work with the printer — more time for business. You’ll save time by reloading paper trays less often. With this 250-sheet paper tray, paper feed capacity increases to 550 sheets, so you can print more without reloading paper.
• Higher productivity through flexible print media use. Have the appropriate media in the printer for every situation.

Compatible with:
Colour laser printers
• HP LaserJet Pro 300 M351 colour printers
• HP LaserJet Pro 400 M451 colour printer range
Multifunction laser printers
• HP LaserJet Pro 300 M375 multi-function colour printers
• HP LaserJet Pro 400 M475 multi-function colour printers



Manufacturer : HEWLETT PACKARD
Factory number : CF106A
Package weight : 5.4 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 250 pages Sheets
    • Colour
    • Black
Datasheet/manual