Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP CF084A :: HP LaserJet 500-sheet paper tray


HP CF084A

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 500 pages Sheets
    • Colour
    • Beige/black

For paper and heavy media

With the HP Colour LaserJet paper tray for 500 sheets of paper and heavy media you can print on a wide range of paper types in the sizes 148.5 x 216 mm (5.85 x 8.5 inch up to 210 x 356 mm (8.27 x 14 inch) with higher output capacity for a total of up to 1100 sheets.

Less frequent paper refilling thanks to paper feed accessory. Print more pages without having to reload paper.
With automatic printing on two different types of paper, such as normal paper and glossy brochure paper (up to 58 lb/220 g/m²), removes the need to manually load the paper tray before each print job.
Save time and improve the performance of individual employees and employee teams thanks to the higher capacity of this tray for 500 sheets of paper and heavy media. With a higher load capacity, users spend less time refilling paper and insert media.

Includes:tray for 500 sheets of paper and heavy media, installation documentation

Compatible with:
Colour laser printers
HP LaserJet Enterprise 500 M551 colour printer range
Multifunction laser printers
HP LaserJet Enterprise 500 Colour MFP M575



Manufacturer : HEWLETT PACKARD
Factory number : CF084A
Package weight : 9.9 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Type
    • Paper feed
    • Paper capacity
    • 500 pages Sheets
    • Colour
    • Beige/black
Datasheet/manual