Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL STROBOLED1 :: LED stroboscope


VL STROBOLED1

  • Product Description
  • Technical information
  • General
    • Type
    • Light effect
    • Design
    • LED stroboscope
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Add some impressive club light effects to your party. This stroboscope contains 24 bright LED lights and an adjustable flash speed with up to 8 flashes per second. It comes with all the required mounting material and works with any 220 - 240 V power socket.

Lighting for decorative purpose only.
Features

• 24 clear LED lights for brightest effect
• Adjustable flash speed up to 8 flashes per second
• Long lifetime because of LED technology



Manufacturer : VALUELINE
Factory number : VLSTROBOLED01
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light effect
    • Design
    • LED stroboscope
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual