Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL PLASMABALL10 :: Plasma light ball


VL PLASMABALL10

  • Product Description
  • Technical information
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
  • General
    • Type
    • Light effect
    • Design
    • Plasma ball
Create special light effects right at home. The 20-cm magical plasma light ball reacts to your touch or to music. It is supplied with a power adapter.

  • Magical light effects

  • Audio responsive, follows the music rhythm


Lighting for decorative purpose only.



Manufacturer : VALUELINE
Factory number : VLPLASMABALL10
Package weight : 1.15 kg
RoHS : conform
Technical information
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
  • General
    • Type
    • Light effect
    • Design
    • Plasma ball
Datasheet/manual