Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL PINSPOT01 :: Pin spot


VL PINSPOT01

  • Product Description
  • Technical information
  • General
    • Type
    • Searchlight
    • Design
    • Spotlight
    • Colour
    • Black
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 450 lm
    • Nominal capacity
    • 30 W
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
Turn any space into the perfect party setting. This 4-colour halogen pin spot comes with all the required mounting material and works with any 220 - 240 V power socket.
Combine the pin spot with the Valueline VLMRBALL20/30 and VLMOTOR01 to get the ultimate disco experience.

Lighting for decorative purpose only.

• 4-colour filters for the ultimate disco experience
• Perfect combination with the Valueline mirror ball (VLMRBALL20/30) and motor (VLMOTOR01)
• Strong 30-W light beam



Manufacturer : VALUELINE
Factory number : VLPINSPOT01
Package weight : 1.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Searchlight
    • Design
    • Spotlight
    • Colour
    • Black
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 450 lm
    • Nominal capacity
    • 30 W
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
Datasheet/manual