Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL LINKLED10 :: Link spot 3 lights


VL LINKLED10

  • Product Description
  • Technical information
  • General
    • Type
    • Light effect
    • Design
    • Light organ
  • Implementation
    • Microphone
    • Yes
  • Specials
    • Specification
    • 3 lights
  • Packaging
    • Packaging
    • 3er Set
  • Power supply
    • Mains frequency
    • 50 Hz
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
  • Electrical values
    • Voltage
    • 230 V
Turn up the music and get your guests on the dance floor. This multicolour link spot responds to the music rhythm. It features an adjustable flashing speed and sound control to create any atmosphere. Each module contains 21 LEDs and comes with a power adapter.

• 3 linkable LED modules
• Easy to use, plug & play
• Audio responsive: follows the music rhythm
• Adjustable flash speed



Manufacturer : VALUELINE
Factory number : VLLINKLED10
Package weight : 1.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light effect
    • Design
    • Light organ
  • Implementation
    • Microphone
    • Yes
  • Specials
    • Specification
    • 3 lights
  • Packaging
    • Packaging
    • 3er Set
  • Power supply
    • Mains frequency
    • 50 Hz
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual