Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ VDPL300CB :: LED zircon, 6 x 3 W, RGB LED effect, DMX


HQ VDPL300CB

  • Product Description
  • Technical information
  • General
    • Type
    • Light effect
    • Technology
    • DMX
    • Design
    • RGB Zirkon
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 / 12 V
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
  • Measures
    • Width
    • 175 mm
    • Height
    • 150 mm
  • Lamp properties
    • Nominal capacity
    • 30 W

Compact but bright LED effect

• 82 lenses project light in 360°
• DMX512 control on 6 channels (separate RGB-colour control, rotation, shutter, and effect control)
• Stand-alone mode, master/slave mode or music controlled via the built-in microphone
• Very low power consumption, long service life without bulb replacement

Technical data

Power supply: 12 VDC (AC adapter included)
Power consumption: 30 W
LEDs: 6 x 3 W RGB (2 used for each colour)
DMX channels: 6
Dimensions: Ø 175 x 150 mm
Weight: 0.58 kg

No energy label in accordance with EU-VO 874/2012 Art. 1(2), b+g/Deco/Special



Manufacturer : HQ POWER
Factory number : VDPL300CB
Package weight : 0.855 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light effect
    • Technology
    • DMX
    • Design
    • RGB Zirkon
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 / 12 V
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
  • Measures
    • Width
    • 175 mm
    • Height
    • 150 mm
  • Lamp properties
    • Nominal capacity
    • 30 W
Datasheet/manual