Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ VDL150RGML :: Mini laser light effect, RG, 150 mW


HQ VDL150RGML

  • Product Description
  • Technical information
  • Measures
    • Width
    • 90 mm
    • Depth
    • 120 mm
    • Height
    • 50 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Colour
    • Red/green
    • Design
    • Laser 150 mW
    • Type
    • Light effect

Small laser spotlight with a red and green firefly effect

Features
• Autonomous operation with adjustable movement speed
• Incl. stand

Technical data:
• Power: 110~240 V AC / 50~60 Hz - 5 V DC
• Laser class: 3B
• Laser performance: green: 50 mW (532 nm)/red: 100 mW (650 nm)
Dimensions: 120 x 90 x 50 mm
Weight: 320 g

No energy label in accordance with EU-VO 874/2012 Art. 1(2), b+g/Deco/Special



Manufacturer : HQ POWER
Factory number : VDL150RGML
Package weight : 0.55 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 90 mm
    • Depth
    • 120 mm
    • Height
    • 50 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Colour
    • Red/green
    • Design
    • Laser 150 mW
    • Type
    • Light effect
Datasheet/manual