Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ MH LED :: LED moving head lighting effect DMX


HQ MH LED

  • Product Description
  • Technical information
  • General
    • Type
    • Light effect
    • Technology
    • DMX
    • Design
    • Moving-Head, 15 RGB
    • Colour
    • Black
  • Electrical values
    • Performance
    • 45 W
    • Voltage
    • 230 V
  • Implementation
    • Microphone
    • Yes
  • Specials
    • Specification
    • audio reaktiv
  • Lamp properties
    • Nominal capacity
    • 45 W
  • Weights
    • Weight
    • 10 kg
  • Measures
    • Width
    • 279 mm
    • Height
    • 413 mm
    • Depth
    • 274 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7

“Moving Head” headlamps - ARAS 45W - WASH - 15 x 3-IN-1 RGB-LED each 3 W

Features
• With powerful 3-in-1 RGB LEDs
• Very bright, beautiful colours
• Low power consumption
• Long-lasting
• DMX control via 12 channels
• Stand-alone mode with 8 built-in programs and music control
• Wide viewing angle, horizontal angle 540°, vertical angle 270 , 8- or 16-bit mode
• Very smooth scanning
• Very fast electronic strobe function
• Master/dimmer function 0 - 100%
• Digital display for easy configuration, can be rotated 180 degrees, automatic shut-off after 5 sec.

Technical data
• Power supply: 230 Vac/50 Hz
• LED: 3-W Edison RGB 3-in-1 (12x), powerful
• Power consumption: 60 W

• Dimensions: 279 x 274 x 413 mm
• Weight: 10 kg
• Fuse: 5 A/230 VAC



Manufacturer : HQ POWER
Factory number : VDPL1503MHW12
RoHS : conform
Technical information
  • General
    • Type
    • Light effect
    • Technology
    • DMX
    • Design
    • Moving-Head, 15 RGB
    • Colour
    • Black
  • Electrical values
    • Performance
    • 45 W
    • Voltage
    • 230 V
  • Implementation
    • Microphone
    • Yes
  • Specials
    • Specification
    • audio reaktiv
  • Lamp properties
    • Nominal capacity
    • 45 W
  • Weights
    • Weight
    • 10 kg
  • Measures
    • Width
    • 279 mm
    • Height
    • 413 mm
    • Depth
    • 274 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
Datasheet/manual