Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6430 :: FESTOON BULB 24 V, 0.125 A

Item-No.: L 6430

0,67 €
10
0,335 €
€0,67
Category of goods: 1 = discountable

L 6430

  • Product Description
  • Technical information
  • General
    • Type
    • Festoon lamp
    • Socket
    • S7
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 125 mA
    • Performance
    • 3 W
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 31 mm

Festoon lamp
Diameter: 8 mm
Length 31 mm
24 V/125 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00342403
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Festoon lamp
    • Socket
    • S7
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 125 mA
    • Performance
    • 3 W
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 31 mm
Datasheet/manual