0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6428 :: FESTOON BULB 12 V, 0.25 A

Item-No.: L 6428
€0,36
Category of goods: 1 = discountable

L 6428

  • Product Description
  • Technical information
  • General
    • Type
    • Festoon lamp
    • Socket
    • S7
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 250 mA
    • Performance
    • 3 W
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 31 mm
Festoon lamp
Diameter: 8 mm
Length 31 mm
12 V/250 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00341203
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Festoon lamp
    • Socket
    • S7
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 250 mA
    • Performance
    • 3 W
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 31 mm
Datasheet/manual