Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6427 :: FESTOON BULB 6 V, 0.5 A

Item-No.: L 6427

0,46 €
10
0,23 €
€0,46
Category of goods: 1 = discountable

L 6427

  • Product Description
  • Technical information
  • General
    • Type
    • Festoon lamp
    • Socket
    • S7
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 500 mA
    • Performance
    • 3 W
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 31 mm

Festoon lamp
Diameter: 8 mm
Length 31 mm
6 V/500 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00340603
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Festoon lamp
    • Socket
    • S7
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 500 mA
    • Performance
    • 3 W
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 31 mm
Datasheet/manual