Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4205 :: PILOT BULB, 8 V, 0.25 A

Item-No.: L 4205

0,83 €
10
0,415 €
€0,83
Category of goods: 1 = discountable

L 4205

  • Product Description
  • Technical information
  • General
    • Type
    • Pilot lamp
  • Electrical values
    • Operating voltage
    • 8 V
    • normal current
    • 250 mA
    • Performance
    • 2 W
  • Measures
    • Diameter
    • 6 mm
    • Length
    • 31 mm

Pilot bulb
8 V/250 mA
Type: indicator lamp



Manufacturer : WENTRONIC
Factory number : 9205
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pilot lamp
  • Electrical values
    • Operating voltage
    • 8 V
    • normal current
    • 250 mA
    • Performance
    • 2 W
  • Measures
    • Diameter
    • 6 mm
    • Length
    • 31 mm
Datasheet/manual