0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4202 :: PILOT BULB, 6.3 V, 0.25 A

Item-No.: L 4202
€0,52
Category of goods: 1 = discountable

L 4202

  • Product Description
  • Technical information
  • General
    • Type
    • Pilot lamp
  • Electrical values
    • Operating voltage
    • 6.3 V
    • normal current
    • 250 mA
    • Performance
    • 1.6 W
  • Measures
    • Diameter
    • 6 mm
    • Length
    • 31 mm
Pilot bulb
6.3 V/250 mA



Manufacturer : WENTRONIC
Factory number : 9202
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pilot lamp
  • Electrical values
    • Operating voltage
    • 6.3 V
    • normal current
    • 250 mA
    • Performance
    • 1.6 W
  • Measures
    • Diameter
    • 6 mm
    • Length
    • 31 mm
Datasheet/manual