Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 9218 :: 12 V, 40 MA

Item-No.: L 9218

0,71 €
10
0,355 €
€0,71
Category of goods: 1 = discountable

L 9218

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With 30 cm connection cable
    • Mounting form
    • Anschlusskabel weiß
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 40 mA
    • Performance
    • 0.48 W
  • Measures
    • Diameter
    • 4.0 mm
    • Length
    • 30 mm

Sub-miniature bulb
12.0 V/40 mA
Diameter: 4.0 mm
Connection cable length: approx. 30 cm
Type: indicator lamp



Manufacturer : WENTRONIC
Factory number : 9218
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With 30 cm connection cable
    • Mounting form
    • Anschlusskabel weiß
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 40 mA
    • Performance
    • 0.48 W
  • Measures
    • Diameter
    • 4.0 mm
    • Length
    • 30 mm
Datasheet/manual