Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5302 :: 28 V, 0.04 A, MG5.7S/9 socket

Item-No.: L 5302

0,99 €
10
0,495 €
€0,99
Category of goods: 1 = discountable

L 5302

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 28 V
    • normal current
    • 40 mA
    • Performance
    • 1.12 W
  • Measures
    • Ø
    • 5.7 mm
    • Length
    • 15.8 mm

Light
28 V, 0.04 A
Socket: MG5.7S/9
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00282840
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 28 V
    • normal current
    • 40 mA
    • Performance
    • 1.12 W
  • Measures
    • Ø
    • 5.7 mm
    • Length
    • 15.8 mm
Datasheet/manual