Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5301 :: 24 V, 0.05 A, MG5.7S/9 socket

Item-No.: L 5301

1,25 €
10
0,625 €
€1,25
Category of goods: 1 = discountable

L 5301

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 50 mA
    • Performance
    • 1.20 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 16 mm

Light
24 V, 0.05 A
Socket: MG5.7S/9
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00282450
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 50 mA
    • Performance
    • 1.20 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 16 mm
Datasheet/manual