0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5300 :: 12 V, 0.04 A, MG5.7S/9 socket

Item-No.: L 5300
€0,74
Category of goods: 1 = discountable

L 5300

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 40 mA
    • Performance
    • 0.48 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 16 mm
Light
12 V, 0.04 A
Socket: MG5.7S/9
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00281240
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 40 mA
    • Performance
    • 0.48 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 16 mm