Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5220 :: 14 V, 40 MA, D. 3 MM

Item-No.: L 5220

0,62 €
10
0,31 €
€0,62
Category of goods: 1 = discountable

L 5220

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With 30 cm connection cable
    • Mounting form
    • Anschlusskabel gelb
  • Electrical values
    • Operating voltage
    • 14 V
    • normal current
    • 40 mA
    • Performance
    • 0.56 W
  • Measures
    • Diameter
    • 3.0 mm
    • Length
    • 25 mm

Sub-miniature bulb
14.0 V/40 mA
Diameter: 3.0 mm
Connection cable length: approx. 30 cm



Manufacturer : WENTRONIC
Factory number : 9076
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With 30 cm connection cable
    • Mounting form
    • Anschlusskabel gelb
  • Electrical values
    • Operating voltage
    • 14 V
    • normal current
    • 40 mA
    • Performance
    • 0.56 W
  • Measures
    • Diameter
    • 3.0 mm
    • Length
    • 25 mm
Datasheet/manual