Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5100 :: 1.5 V, 0.05 A for key fob

Item-No.: L 5100

0,79 €
10
0,395 €
€0,79
Category of goods: 1 = discountable

L 5100

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • For key fob
    • Socket
    • SM4s/4
  • Electrical values
    • Operating voltage
    • 1.5 V
    • normal current
    • 50 mA
    • Performance
    • 0.09 W
  • Measures
    • Diameter
    • 4.8 mm
    • Length
    • 16 mm
Light
1.5 V, 0.05 A for key fob
SM5s/8 base
Type: indicator lamp



Manufacturer : WENTRONIC
Factory number : 9285
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • For key fob
    • Socket
    • SM4s/4
  • Electrical values
    • Operating voltage
    • 1.5 V
    • normal current
    • 50 mA
    • Performance
    • 0.09 W
  • Measures
    • Diameter
    • 4.8 mm
    • Length
    • 16 mm
Datasheet/manual