0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3215 :: 14 V, 40 MA, D 3.15 MM

Item-No.: L 3215
€0,32
Category of goods: 1 = discountable

L 3215

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With free wires
  • Electrical values
    • Operating voltage
    • 14 V
    • normal current
    • 40 mA
    • Performance
    • 0.56 W
  • Measures
    • Diameter
    • 3.15 mm
    • Length
    • 6.35 mm
Sub-miniature bulb
Bare wire ends
Diameter: 3.15 mm
Length: approx. 6.35mm
14 V/40 mA
Type: indicator lamp



Manufacturer : WENTRONIC
Factory number : 9421
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • With free wires
  • Electrical values
    • Operating voltage
    • 14 V
    • normal current
    • 40 mA
    • Performance
    • 0.56 W
  • Measures
    • Diameter
    • 3.15 mm
    • Length
    • 6.35 mm
Datasheet/manual