Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2142-241 :: Sub-miniature bulb, bi-pin, 24 V, 35 mA, 0.84 W

Item-No.: L 2142-241

2,50 €
10
1,25 €
€2,50
Category of goods: 1 = discountable

L 2142-241

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • Pin socket spacing: 2.54 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 35 mA
    • Performance
    • 0.84 W
  • Measures
    • Diameter
    • 4.12 mm
    • Length
    • 14 mm

Sub-miniature bulb T1 1/4 - bi-pin

Voltage: 24 V
Current: 35 mA
Output: 0.84 W
Pin socket spacing: 2.54 mm
Dimensions (ØxL): 4.12 x 14 mm



Manufacturer : BARTHELME
Factory number : 21422435
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • Pin socket spacing: 2.54 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 35 mA
    • Performance
    • 0.84 W
  • Measures
    • Diameter
    • 4.12 mm
    • Length
    • 14 mm
Datasheet/manual