0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2133-141 :: Sub-miniature bulb, bi-pin, 14 V, 80 mA, 1.12 W


L 2133-141

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 3.17 mm
    • Mounting form
    • Pin socket spacing: 3.17 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 14 V
    • normal current
    • 80 mA
    • Performance
    • 1.12 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 15.87 mm
Sub-miniature bulb T1 3/4 - bi-pin

Voltage: 14 V
Current: 80 mA
Output: 1.12 W
Pin socket spacing: 3.17 mm
Dimensions (ØxL): 5.7 x 15.87 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 21331480
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 3.17 mm
    • Mounting form
    • Pin socket spacing: 3.17 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 14 V
    • normal current
    • 80 mA
    • Performance
    • 1.12 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 15.87 mm
Datasheet/manual