Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2133-063 :: Sub-miniature bulb, bi-pin, 6.3 V, 200 mA, 1.26 W

Item-No.: L 2133-063

0,99 €
10
0,495 €
€0,99
Category of goods: 1 = discountable

L 2133-063

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 3.17 mm
    • Mounting form
    • Pin socket spacing: 3.17 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 6.3 V
    • normal current
    • 200 mA
    • Performance
    • 1.26 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 15.87 mm

Sub-miniature bulb T1 3/4 - bi-pin

Voltage: 6.3 V
Current: 200 mA
Output: 1.26 W
Pin socket spacing: 3.17 mm
Dimensions (ØxL): 5.7 x 15.87 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 21336320
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 3.17 mm
    • Mounting form
    • Pin socket spacing: 3.17 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 6.3 V
    • normal current
    • 200 mA
    • Performance
    • 1.26 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 15.87 mm
Datasheet/manual