Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2102-181 :: Sub-miniature bulb, bi-pin, 18 V, 26 mA, 0.47 W

Item-No.: L 2102-181

1,65 €
10
0,825 €
€1,65
Category of goods: 1 = discountable

L 2102-181

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • Stiftsockelanstand: 2.54 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 18 V
    • normal current
    • 26 mA
    • Performance
    • 0.47 W
  • Measures
    • Ø
    • 3.17 mm
    • Length
    • 9.5 mm

Sub-miniature bulb T1

Voltage: 18 V
Current: 26 mA
Output: 0.47 W
Pin socket spacing: 2.54 mm
Dimensions (ØxL): 3.17 x 9.5 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 21021826
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 2.54 mm
    • Mounting form
    • Stiftsockelanstand: 2.54 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 18 V
    • normal current
    • 26 mA
    • Performance
    • 0.47 W
  • Measures
    • Ø
    • 3.17 mm
    • Length
    • 9.5 mm
Datasheet/manual