0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2101-051 :: Sub-miniature bulbs, bi-pin

Item-No.: L 2101-051
€1,65
Category of goods: 1 = discountable

L 2101-051

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 1.27 mm
    • Mounting form
    • Pin socket spacing: 1.27 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 5.0 V
    • normal current
    • 60 mA
    • Performance
    • 0.30 W
  • Measures
    • Diameter
    • 3.17 mm
    • Length
    • 9.5 mm
Pin socket spacing: 1.27mm
5 V, 60 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 21010560
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • Pin socket spacing: 1.27 mm
    • Mounting form
    • Pin socket spacing: 1.27 mm
    • Socket
    • BI-PIN
  • Electrical values
    • Operating voltage
    • 5.0 V
    • normal current
    • 60 mA
    • Performance
    • 0.30 W
  • Measures
    • Diameter
    • 3.17 mm
    • Length
    • 9.5 mm
Datasheet/manual