0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2092-3,6 :: Xenon bulb, bi-pin, 5x13 mm, 3.6 V, white

Item-No.: L 2092-3,6
€1,75
Category of goods: 1 = discountable

L 2092-3,6

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • Pin socket spacing: 2.54 mm
    • Technology
    • Xenon
    • Mounting form
    • Pin socket spacing: 2.54 mm
    • Socket
    • Pin socket spacing: 2.54 mm
  • Electrical values
    • Operating voltage
    • 3.6 V
    • normal current
    • 340 mA
    • Performance
    • 1.22 W
  • Measures
    • Diameter
    • 5.0 mm
    • Length
    • 13 mm
Sub-miniature light bulb - bi-pin xenon T1 1/2

Voltage: 3.6 V
Output: 1.22 W
Current: 340 mA
Dimensions (ØxL): 5 x 13 mm
Pin socket spacing: 2.54 mm
Colour: white
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 20920334
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • Pin socket spacing: 2.54 mm
    • Technology
    • Xenon
    • Mounting form
    • Pin socket spacing: 2.54 mm
    • Socket
    • Pin socket spacing: 2.54 mm
  • Electrical values
    • Operating voltage
    • 3.6 V
    • normal current
    • 340 mA
    • Performance
    • 1.22 W
  • Measures
    • Diameter
    • 5.0 mm
    • Length
    • 13 mm
Datasheet/manual