Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2071-3,6 :: Xenon bulb, bi-pin, 3.7x10.8 mm, 3.6 V, white

Item-No.: L 2071-3,6

2,50 €
10
1,25 €
€2,50
Category of goods: 1 = discountable

L 2071-3,6

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • Pin socket spacing: 1.27 mm
    • Technology
    • Xenon
    • Mounting form
    • Stiftsockelabstand: 1.27 mm
    • Socket
    • Pin socket spacing: 1.27 mm
  • Electrical values
    • Operating voltage
    • 3.6 V
    • normal current
    • 340 mA
    • Performance
    • 1.22 W
  • Measures
    • Diameter
    • 3.5 mm
    • Length
    • 13 mm

Sub-miniature light bulb - bi-pin xenon T1

Voltage: 3.6 V
Output: 1.22 W
Current: 340 mA
Dimensions (ØxL): 3.5 x 10.5 mm
Pin socket spacing: 1.27 mm
Colour: white
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 20710334
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • Pin socket spacing: 1.27 mm
    • Technology
    • Xenon
    • Mounting form
    • Stiftsockelabstand: 1.27 mm
    • Socket
    • Pin socket spacing: 1.27 mm
  • Electrical values
    • Operating voltage
    • 3.6 V
    • normal current
    • 340 mA
    • Performance
    • 1.22 W
  • Measures
    • Diameter
    • 3.5 mm
    • Length
    • 13 mm
Datasheet/manual