Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0028-24 :: Miniature bulb, 5.7x15.8 mm, 24 V, white

Item-No.: L 0028-24

1,45 €
10
0,725 €
€1,45
Category of goods: 1 = discountable

L 0028-24

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 25 mA
    • Performance
    • 0.60 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 16 mm

Sub-miniature bulb T1 3/4

Voltage: 24 V
Output: 0.6 W
Current: 24 mA
Socket: MG5.7s/9
Dimensions (ØxL): 5.7 x 15.8 mm
Colour: white
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00282425
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature bulb
    • Design
    • T1 3/4
    • Socket
    • MG5.7s/9
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 25 mA
    • Performance
    • 0.60 W
  • Measures
    • Diameter
    • 5.7 mm
    • Length
    • 16 mm
Datasheet/manual