Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 541 GN :: Green signal bulb with resistor, 230 V

Item-No.: SB 541 GN
Colour:

€0,90
Category of goods: 1 = discountable

SB541GN

  • Product Description
  • Technical information
  • General
    • Type
    • Neon glow lamp
    • Model
    • Warning light
    • Design
    • With built-in resistor
    • Colour
    • Green
  • Interfaces
    • Connection
    • Flachsteckeranschluss 2.8 x 0.8
  • Electrical values
    • Operating voltage
    • 230 V

Green neon bulb
With built-in
resistor, 230 V



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neon glow lamp
    • Model
    • Warning light
    • Design
    • With built-in resistor
    • Colour
    • Green
  • Interfaces
    • Connection
    • Flachsteckeranschluss 2.8 x 0.8
  • Electrical values
    • Operating voltage
    • 230 V
Datasheet/manual