Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 114 RT :: E10 BULB SOCKET

Item-No.: SB 114 RT
Colour:

€1,10
Category of goods: 1 = discountable

SB114RT

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Model
    • Round panel
    • Design
    • Without lamp
    • Socket
    • E10
    • Colour
    • Red
  • Interfaces
    • Connection
    • Soldered connection

Red signal bulb
Without lamp
Base: E10



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Model
    • Round panel
    • Design
    • Without lamp
    • Socket
    • E10
    • Colour
    • Red
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual