Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 210-00038 :: Neon Indicator, 240V, cable, 12mm, red

Item-No.: RND 210-00038
Colour:

€1,80
Category of goods: 1 = discountable

RND 210-00038

  • Product Description
  • Technical information
  • General
    • Type
    • Neon signal lamp
    • Model
    • Round side panel
    • Colour
    • Red
  • Interfaces
    • Connection
    • Cable connection
  • Electrical values
    • Operating voltage
    • 240 V
    • normal current
    • 0.8 mA
  • Measures
    • Diameter
    • 12 mm
    • Outer dimension
    • 12 mm
RND components

  • Neon indicator
  • Open ended body with 90° snap on lens
  • Stripped 6mm wire 200 mm long



Manufacturer : RND COMPONENTS
Factory number : RND 210-00038
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neon signal lamp
    • Model
    • Round side panel
    • Colour
    • Red
  • Interfaces
    • Connection
    • Cable connection
  • Electrical values
    • Operating voltage
    • 240 V
    • normal current
    • 0.8 mA
  • Measures
    • Diameter
    • 12 mm
    • Outer dimension
    • 12 mm
Datasheet/manual