Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 210-00014 :: LED Indicator, 5V, wired, 8mm, amber

Item-No.: RND 210-00014
Colour:

€4,40
Category of goods: 1 = discountable

RND 210-00014

  • Product Description
  • Technical information
  • General
    • Type
    • LED indicator lamp
    • Model
    • Round panel
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • Wire
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 17 mm
    • Outer dimension
    • 8.5 mm
RND components

  • For panel thicknesses 0.5-3.5 mm
  • Supplied with nut and spring washer



Manufacturer : RND COMPONENTS
Factory number : RND 210-00014
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED indicator lamp
    • Model
    • Round panel
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • Wire
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 17 mm
    • Outer dimension
    • 8.5 mm
Datasheet/manual