reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 525.216 :: Indicator, 28 V, flat LED, 10 mm, blue

Item-No.: RAFI 525.216
€9,99
Category of goods: 1 = discountable

RAFI 525.216

  • Product Description
  • Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Flat bezel
    • Design
    • Snap-in
    • Colour
    • Blue
    • Mounting form
    • LED 5 mm
  • Measures
    • Ø
    • 10 mm
  • Interfaces
    • Connection
    • Flat plug ports, 2.8 x 0.8
  • Electrical values
    • Approval
    • IP40
    • Operating voltage
    • 24 ... 28 V
  • Implementation
    • Light intensity
    • 300 mcd

RAFI indicators

• With integral LED
• 10 mm
• Flat bezel
• 24 - 28 V



Manufacturer : RAFI
Factory number : 1.69.525.216/1600
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED indicators
    • Type
    • Flat bezel
    • Design
    • Snap-in
    • Colour
    • Blue
    • Mounting form
    • LED 5 mm
  • Measures
    • Ø
    • 10 mm
  • Interfaces
    • Connection
    • Flat plug ports, 2.8 x 0.8
  • Electrical values
    • Approval
    • IP40
    • Operating voltage
    • 24 ... 28 V
  • Implementation
    • Light intensity
    • 300 mcd