Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 117.1301 :: Indicator, 230 V, neon bulb, 10 mm, round, red

Item-No.: RAFI 117.1301
Colour:

€2,45
Category of goods: 1 = discountable

RAFI 117.1301

  • Product Description
  • Technical information
  • General
    • Type
    • Signal lamp
    • Model
    • Round panel
    • Design
    • Integrated glow lamp
    • Colour
    • Red
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.8 mm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 40 front panel
  • Measures
    • Diameter
    • 10 mm

RAFI indicators

• With integral neon bulb
• 10 mm
• Round bezel
• 230 V



Manufacturer : RAFI
Factory number : 1.69.507.117/1301
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal lamp
    • Model
    • Round panel
    • Design
    • Integrated glow lamp
    • Colour
    • Red
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.8 mm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 40 front panel
  • Measures
    • Diameter
    • 10 mm