Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 003.091 :: Indicator, 35 V, 1.2 W, W2 x 4.6d, 11.1 mm

Item-No.: RAFI 003.091
€1,65
Category of goods: 1 = discountable

RAFI 003.091

  • Product Description
  • Technical information
  • General
    • Type
    • Without bezel
    • Model
    • Signal lamp
    • Design
    • ohne Glühlampe
    • Socket
    • W2 x 4.6d
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.5 mm
  • Electrical values
    • Operating voltage
    • 42 V
    • Performance
    • 1.2 W
    • Approval
    • IP 40 front panel
  • Measures
    • Diameter
    • 11 mm

RAFI indicators

• Without bulb
• With lamp holder — W2 x 4.6d
• Without bezel



Manufacturer : RAFI
Factory number : 1.66.003.091/0000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Without bezel
    • Model
    • Signal lamp
    • Design
    • ohne Glühlampe
    • Socket
    • W2 x 4.6d
  • Interfaces
    • Connection
    • Flat plug port 2.8 x 0.5 mm
  • Electrical values
    • Operating voltage
    • 42 V
    • Performance
    • 1.2 W
    • Approval
    • IP 40 front panel
  • Measures
    • Diameter
    • 11 mm
Datasheet/manual