Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM QS83 HW220 :: Indicator LED, 220 V AC, 8 mm, wired, white

Item-No.: APM QS83 HW220
€2,70
Category of goods: 1 = discountable

APM QS83 HW220

  • Product Description
  • Technical information
  • General
    • Type
    • LED indicators
    • Model
    • Round panel
    • Design
    • Snap-in
    • Colour
    • White
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Operating voltage
    • 220 V
    • normal current
    • 3.0 mA
  • Measures
    • Diameter
    • 8 mm
  • Implementation
    • Light intensity
    • 1600 mcd
APEM - Indicator, LED

  • Diameter: 8 mm
  • Voltage: 220 V AC
  • wirot
  • Snap-in
  • hyper bright LED: white



Manufacturer : APEM
Factory number : QS83XXHW220
Package weight : 0.0026 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED indicators
    • Model
    • Round panel
    • Design
    • Snap-in
    • Colour
    • White
  • Interfaces
    • Connection
    • Wired
  • Electrical values
    • Operating voltage
    • 220 V
    • normal current
    • 3.0 mA
  • Measures
    • Diameter
    • 8 mm
  • Implementation
    • Light intensity
    • 1600 mcd
Datasheet/manual