Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM QS121 HY220 :: Indicator LED, 220 V AC, 12 mm, FASTON, yellow

Item-No.: APM QS121 HY220
€2,35
Category of goods: 1 = discountable

APM QS121 HY220

  • Product Description
  • Technical information
  • General
    • Type
    • Snap-in
    • Model
    • LED indicators
    • Design
    • Snap-In
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • Flachsteckeranschluss 2.8 x 0.8
  • Electrical values
    • Operating voltage
    • 220 V
    • normal current
    • 3 mA
  • Measures
    • Ø
    • 12 mm
  • Implementation
    • Light intensity
    • 2100 mcd
APEM - Indicator, LED

  • Diameter: 12 mm
  • Voltage: 220 V AC
  • FASTON
  • Snap-in
  • hyper bright LED: yellow



Manufacturer : APEM
Factory number : QS121XXHY220
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap-in
    • Model
    • LED indicators
    • Design
    • Snap-In
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • Flachsteckeranschluss 2.8 x 0.8
  • Electrical values
    • Operating voltage
    • 220 V
    • normal current
    • 3 mA
  • Measures
    • Ø
    • 12 mm
  • Implementation
    • Light intensity
    • 2100 mcd
Datasheet/manual