Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM Q22F1C Y12E :: Indicator LED, 12 V DC, 22 mm, FASTON, yellow/BrC

Item-No.: APM Q22F1C Y12E
€7,50
Category of goods: 1 = discountable

APM Q22F1C Y12E

  • Product Description
  • Technical information
  • General
    • Type
    • Flush
    • Model
    • LED indicators
    • Design
    • Bright Chrome
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • Flachsteckeranschluss 2.8 x 0.8
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
    • Approval
    • IP67
  • Measures
    • Diameter
    • 22 mm
  • Implementation
    • Light intensity
    • 59 mcd
APEM - Indicator, LED

  • Diameter: 22 mm
  • Voltage: 12 V DC
  • Bright Chrome
  • LED: yellow
  • flush
  • IP67



Manufacturer : APEM
Factory number : Q22F1CXXY12E
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush
    • Model
    • LED indicators
    • Design
    • Bright Chrome
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • Flachsteckeranschluss 2.8 x 0.8
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
    • Approval
    • IP67
  • Measures
    • Diameter
    • 22 mm
  • Implementation
    • Light intensity
    • 59 mcd
Datasheet/manual