0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 234 :: Glow lamp E10

Item-No.: LG 234
€2,15
Category of goods: 1 = discountable

LG 234

  • Product Description
  • Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • T2 3/4
    • Socket
    • E10
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 230 V
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 25 mm
Glow lamp, 230 V
Base: E10
Type: indicator



Manufacturer : BARTHELME
Factory number : 00012340
Package weight : 0.0025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • T2 3/4
    • Socket
    • E10
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 230 V
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 25 mm
Datasheet/manual