Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 233 :: Glow lamp BA 9s

Item-No.: LG 233

3,75 €
10
1,875 €
€3,75
Category of goods: 1 = discountable

LG 233

  • Product Description
  • Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • T2 3/4
    • Socket
    • BA9s
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 230 V
  • Measures
    • Diameter
    • 9 mm
    • Length
    • 25 mm

Glow lamp, 230 V
Base: BA 9s
Type: indicator



Manufacturer : BARTHELME
Factory number : 00012330
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • T2 3/4
    • Socket
    • BA9s
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 230 V
  • Measures
    • Diameter
    • 9 mm
    • Length
    • 25 mm
Datasheet/manual