Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2111 :: 230 V with series resistor

Item-No.: L 2111

0,58 €
10
0,29 €
€0,58
Category of goods: 1 = discountable

L 2111

  • Product Description
  • Technical information
  • General
    • Type
    • Mini neon glow lamp
    • Design
    • With 100 kohm series resistor
    • Socket
    • Drahtenden
    • Colour
    • Red
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 1.4 mA
    • Performance
    • 0.25 W
  • Measures
    • Diameter
    • 3.8 mm
    • Length
    • 10 mm

230-V glow lamp with series resistor, mini neon glow lamp
Red

- Volt: 230
- Amp: 1.4 mA
- Watt: 0.25
- 100-kOhm series resistor
- Average service life: 15,000 hours
- Diameter: 3.8 x 10 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 000823R0
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini neon glow lamp
    • Design
    • With 100 kohm series resistor
    • Socket
    • Drahtenden
    • Colour
    • Red
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 1.4 mA
    • Performance
    • 0.25 W
  • Measures
    • Diameter
    • 3.8 mm
    • Length
    • 10 mm
Datasheet/manual