0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2108 :: 230 V with series resistor

Item-No.: L 2108
€0,29
Category of goods: 1 = discountable

L2108

  • Product Description
  • Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • 1.4 mA with 100 kOhm series resistor, clear
    • Socket
    • Drahtenden
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 1.4 mA
    • Performance
    • 0.25 W
  • Measures
    • Diameter
    • 3.8 mm
    • Length
    • 9.5 mm
230-V glow lamp with series resistor
1.4 mA with series resistor 100 kOhm, clear
Type: indicator lamp



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • 1.4 mA with 100 kOhm series resistor, clear
    • Socket
    • Drahtenden
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 1.4 mA
    • Performance
    • 0.25 W
  • Measures
    • Diameter
    • 3.8 mm
    • Length
    • 9.5 mm
Datasheet/manual