Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLIMMLAMPE :: 90 V

Item-No.: GLIMMLAMPE

0,99 €
10
0,495 €
€0,99
Category of goods: 1 = discountable

GLIMMLAMPE

  • Product Description
  • Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • With series resistor
    • Socket
    • Drahtenden
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 90 V
  • Measures
    • Diameter
    • 6 mm
    • Length
    • 18 mm

Glow lamps 90 V
(with series resistor)

120 K ohm resistor for 230 V operation necessary
33 K ohm resistor for 110 V operation necessary

Dimensions:
Diameter: approx. 6 mm
Length: approx. 18 mm
Type: signal lamp



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • With series resistor
    • Socket
    • Drahtenden
    • Colour
    • Clear
  • Electrical values
    • Operating voltage
    • 90 V
  • Measures
    • Diameter
    • 6 mm
    • Length
    • 18 mm
Datasheet/manual