Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0072-260-25W :: Tube bulb, E14, 1, 260 V, 25 W, clear


L 0072-260-25W

  • Product Description
  • Technical information
  • General
    • Type
    • Tube lamp
    • Design
    • Size 1, clear
    • Assembly
    • Soldering iron
    • Socket
    • E14
    • Colour
    • White
  • Lamp properties
    • Nominal capacity
    • 25 W
    • Average rated life
    • 1000 h
    • weighted consumtion
    • 25 kWh/1.000 h
  • Measures
    • Ø
    • 20 mm
    • Length
    • 85 mm
  • Electrical values
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • E

Display and indicator lamps, clear tube bulb

Voltage: 260 V
Current: 95 mA
Output: 25 W
Size: 1
Base: E14
Dimensions (ØxL): 20 x 85 mm

Specialist bulb, exclusively for use e.g. in household appliances



Manufacturer : BARTHELME
Factory number : 00722625
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tube lamp
    • Design
    • Size 1, clear
    • Assembly
    • Soldering iron
    • Socket
    • E14
    • Colour
    • White
  • Lamp properties
    • Nominal capacity
    • 25 W
    • Average rated life
    • 1000 h
    • weighted consumtion
    • 25 kWh/1.000 h
  • Measures
    • Ø
    • 20 mm
    • Length
    • 85 mm
  • Electrical values
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • E
Datasheet/manual