Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BACKOFENLAMPE 15 :: Oven lamp, 230 V, 15 W, E14, EEC G


BACKOFENLAMPE 15

  • Product Description
  • Technical information
  • General
    • Type
    • Oven light
    • Design
    • Up to 300°C
    • Assembly
    • Globe
    • Socket
    • E14
    • Colour
    • White
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 78 lm
    • Nominal capacity
    • 15 W
    • Dimmable
    • Yes
    • Average rated life
    • 1500 h
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Ø
    • 22 mm
    • Length
    • 48 mm
  • Electrical values
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • G

Oven lamp, up to 300°C ambient temperature.

Special lamps, exclusively for use in household appliances



Manufacturer : BARTHELME
Factory number : 00892215
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oven light
    • Design
    • Up to 300°C
    • Assembly
    • Globe
    • Socket
    • E14
    • Colour
    • White
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 78 lm
    • Nominal capacity
    • 15 W
    • Dimmable
    • Yes
    • Average rated life
    • 1500 h
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Ø
    • 22 mm
    • Length
    • 48 mm
  • Electrical values
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • G
Datasheet/manual