reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3480 :: Light bulb socket E27 - red

Item-No.: VT-3480
Colour:

€3,95




VT-7228

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb holder
    • Technology
    • E27
    • Colour
    • Red
  • Specials
    • Specification
    • Textilkabel
  • Measures
    • Length
    • 1000 mm
  • Electrical values
    • Load limit
    • 230 V
Light bulb socket
E27 - red



Manufacturer : V-TAC
Factory number : 3480
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb holder
    • Technology
    • E27
    • Colour
    • Red
  • Specials
    • Specification
    • Textilkabel
  • Measures
    • Length
    • 1000 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual