Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3479 :: Light bulb socket E27 - pink

Item-No.: VT-3479
Colour:

€2,85




VT-7228

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Plastic
    • Design
    • Textile cable
    • Colour
    • Pink
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 1000 mm
Light bulb socket
E27 - pink



Manufacturer : V-TAC
Factory number : 3479
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Plastic
    • Design
    • Textile cable
    • Colour
    • Pink
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 1000 mm
Datasheet/manual