Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL LAMPH01GN :: Design Pendant Lampholder with fabric cord, green

Item-No.: VEL LAMPH01GN
Colour:

€6,50




VEL LAMPH01GN

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Silicone
    • Design
    • Textile cable and silicone
    • Colour
    • Green
    • Cable type
    • 2x 0.75 mm²
  • Specials
    • Specification
    • Pendulum
  • Measures
    • Ø
    • 44 mm
    • Cable length
    • 1.4 m
  • Electrical values
    • Load limit
    • 230 V
  • silicone holder and lamp socket
  • fabric wire
  • including block terminal
  • ideal to use with an antique LED filament bulb
  • indoor use only


lamp not included

Specifications
socket: E27
dimensions:
cable length: 1.4 meter (cuttable)
lamp socket: Ø 44 x 100 mm
ceiling rose: Ø 85 x 32 mm



Manufacturer : VELLIGHT
Factory number : LAMPH01GR
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Silicone
    • Design
    • Textile cable and silicone
    • Colour
    • Green
    • Cable type
    • 2x 0.75 mm²
  • Specials
    • Specification
    • Pendulum
  • Measures
    • Ø
    • 44 mm
    • Cable length
    • 1.4 m
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual